Reference Only

NX303BB1B

Pushbutton Switches - Industrial Switch only Black.

Manufacturer:

Mfr Part:
NX303BB1B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Current Rating10 A
Cap ColorBlack
Termination StylePC Pin
SeriesNX300
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.70$64.70
$60.90$609.00
$57.23$1,430.75
$56.38$2,819.00
$53.01$5,301.00
Need more?