Reference Only

NX303AB1R

Pushbutton Switches - Industrial Switch only Red.

Manufacturer:

Mfr Part:
NX303AB1R

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Current Rating5 A
Cap ColorRed
Termination StyleSolder Lug
MaterialAluminum
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.68$66.68
$62.76$627.60
$59.22$1,480.50
$58.35$2,917.50
$54.91$5,491.00
Need more?
Contact Us