Reference Only

NX303AB1G-02

Pushbutton Switches - Board Mount Switch with terminal lugs, washers, scrws.

Manufacturer:

Mfr Part:
NX303AB1G-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Board Mount
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - (OFF)
ActuatorPlunger
Current Rating10 A
Voltage Rating DC28 VDC
Voltage Rating AC115 VAC
Termination StylePC Pin
Cap ColorGray
Life500000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.08$68.08
$59.73$597.30
$55.73$1,393.25
$53.54$2,677.00
$50.60$5,060.00
Need more?
Contact Us