Reference Only

NX302GB1B

Pushbutton Switches - Industrial Switch only Black.

Manufacturer:

Mfr Part:
NX302GB1B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - (OFF)
Voltage Rating AC115 VAC
Voltage Rating DC28 VDC
Current Rating10 A
Termination StylePC Pin
Housing MaterialThermoplastic (TP)
Actuator MaterialNylon
Flammability RatingUL 94 V-0
Life500000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.77$68.77
$64.75$647.50
$60.62$1,515.50
$59.73$2,986.50
$56.20$5,620.00
Need more?
Contact Us