Reference Only
NX302FB3B
Pushbutton Switches - Industrial Push button switch, hardware not included..
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Actuator | Plunger, Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST-NC | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 115 V | |
| Voltage Rating DC | 28 V | |
| Current Rating | 10 A | |
| Termination Style | Solder Lug | |
| Housing Material | Aluminum | |
| Actuator Material | Plastic | |
| Color | Black | |
| Contact Plating | Silver | |
| Life | 500000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switch | |
| Subcategory | Switches | |
| Type | Sealed pushbutton / push-pull switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.97 | $79.97 | |
| $65.64 | $1,641.00 | |
| $64.66 | $3,233.00 | |
| $60.87 | $6,087.00 |
Need more?