Reference Only

NX302CB3B

Pushbutton Switches Switch only Black.

Manufacturer:

Mfr Part:
NX302CB3B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches
SeriesNX300
ProductStandard Switches
IlluminatedNon-Illuminated
Mounting StylePanel Mount
ActuatorPlunger
Current Rating10 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Cap ColorBlack
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.97$75.97
$71.37$713.70
$69.15$1,728.75
$67.95$3,397.50
$66.34$6,634.00
Need more?
Contact Us