Reference Only

NX302BB1B-01

Pushbutton Switches - Industrial Switch with terminal lugs, washers, scrws.

Manufacturer:

Mfr Part:
NX302BB1B-01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - (OFF)
Voltage Rating AC115 VAC
Voltage Rating DC28 VDC
Current Rating10 A
Termination StylePC Pin
Housing MaterialThermoplastic (TP)
Actuator MaterialNylon
Flammability RatingUL 94 V-0
Life500000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSealed
Part # AliasesMS25089-2B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.10$67.10
$63.20$632.00
$60.82$1,520.50
$59.95$2,997.50
$58.54$5,854.00
Need more?
Contact Us