Reference Only

NX301CB1W-61

Pushbutton Switches - Industrial Switch with terminal lgs, wshrs, scws, nt.

Manufacturer:

Mfr Part:
NX301CB1W-61

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC115 VAC
Voltage Rating DC28 VDC
Current Rating10 A
Cap ColorWhite
Termination StylePC Pin
Life500000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.20$70.20
$66.11$661.10
$63.57$1,589.25
$62.65$3,132.50
$61.18$6,118.00
Need more?
Contact Us