Reference Only

NX301BB1B

Pushbutton Switches - Industrial Switch only Black.

Manufacturer:

Mfr Part:
NX301BB1B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Current Rating10 A
Termination StylePC Pin
ColorBlack
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.64$59.64
$56.14$561.40
$53.04$1,326.00
$52.26$2,613.00
$48.99$4,899.00
Need more?
Contact Us