Reference Only

NX227002B

Pushbutton Switches Switch only Black.

Manufacturer:

Mfr Part:
NX227002B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPST
Mounting StylePanel Mount
Switch FunctionON - OFF
ActuatorPlunger
Current Rating10 A
Voltage Rating DC28 VDC
Voltage Rating AC115 VAC
IP RatingIP68
Termination StylePC Pin
Cap ColorBlack
Life500000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$155.50$155.50
$146.95$1,469.50
$141.22$3,530.50
$134.54$6,727.00
Need more?
Contact Us