
NX203002B-L
Pushbutton Switches Switch only Gold Contacts.
Datasheet
NX203002B-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Product | Standard Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Panel Mount | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Termination Style | PC Pin | |
| Features | Pushbutton Switches | |
| Height | 3.56 mm | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.41 | $70.41 | |
| $62.32 | $623.20 | |
| $58.65 | $1,466.25 | |
| $57.86 | $2,893.00 | |
| $52.52 | $5,252.00 |
Need more?