NX202002R Amphenol Nexus Technologies

NX202002R

Pushbutton Switches - Board Mount Switch only Red.

Manufacturer:

Mfr Part:
NX202002R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorPlunger
Current Rating10 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorRed
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.88$57.88
$54.87$548.70
$53.55$1,338.75
$51.75$2,587.50
$50.76$5,076.00
Need more?