Reference Only
NX201CB6B-61
Pushbutton Switches Switch with terminal lgs, wshrs, scws, nt.
Datasheet
NX201CB6B-61 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Product | Standard Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Actuator | Plunger | |
| Termination Style | PC Pin | |
| Cap Color | Black | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.48 | $61.48 | |
| $55.63 | $556.30 | |
| $48.89 | $1,222.25 | |
| $48.28 | $2,414.00 | |
| $44.19 | $4,419.00 | |
| $44.18 | $11,045.00 |
Need more?