NX201002R-30 Amphenol Nexus Technologies

NX201002R-30

Pushbutton Switches - Industrial Switch, nut, washer.

Manufacturer:

Mfr Part:
NX201002R-30

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPST
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Current Rating10 A
Cap ColorRed
Termination StylePC Pin
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.27$52.27
$47.03$470.30
$42.43$1,060.75
$41.85$2,092.50
$39.29$3,929.00
$38.24$9,560.00
Need more?
Contact Us