Reference Only

NJDDGN0003

Ethernet Cables / Networking Cables .

Manufacturer:

Mfr Part:
NJDDGN0003

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
Connector End ASFP+
Connector End A Pin Count20 Position
Connector End BSFP+
Connector End B Pin Count20 Position
GenderMale / Male
Cable Length3 m (9.843 ft)
Wire Gauge - AWG25 AWG
PackagingBulk
Product TypeEthernet Cables / Networking Cables
SeriesSFP
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6);Lead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$48.65$3,405.50
Need more?