Reference Only
NGM-WIFI
Multiple Function Sensor Development Tools Natural Gas module with WiFI.
Datasheet
NGM-WIFI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Type | Gas Sensor | |
| Operating Supply Voltage | 5 V | |
| Dimensions | 30 mm x 65 mm x 11.5 mm | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | MPEL | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---