Reference Only
NERREW-0002
Computer Cables CDFP Cable Assembly, Passive, 30AWG, 2M, PCIe Gen5, Flex Sleeve.
Datasheet
NERREW-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Computer Cables | |
| Product | Computer Cables | |
| Type | PCIe Cable | |
| Connector End A Pin Count | 120 Position | |
| Connector End B Pin Count | 120 Position | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 2 m | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Computer Cables | |
| Series | CDFP | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.08 | $12,708.00 |
Need more?