Reference Only

MRC93EN24U1

USB Cables / IEEE 1394 Cables SIZE 9 USB 2.0 RECP

Manufacturer:

Mfr Part:
MRC93EN24U1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AMRC Circular
Connector End A Pin Count9 Position
Connector End BUSB Type A
Connector End B Pin Count9 Position
GenderFemale / Male
Cable Length2 ft
Jacket ColorBlack
SeriesHigh Speed
Current Rating2.5 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?