Reference Only
MPOFTV6MCZNN
Fiber Optic Connectors Plug with metallic backshell/gland, 0.16-0.24 in. diameter, Black Zinc Nickel, Standing shell coding.
Datasheet
MPOFTV6MCZNN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| IP Rating | IP68 | |
| Product Type | Fiber Optic Connectors | |
| Product | MPO Fields | |
| Series | MPO FTV | |
| Subcategory | Fiber Optic | |
| Tradename | MPO Field | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $609.55 | $15,238.75 |
Need more?