Reference Only

MICS-EK1

Obsolete
Multiple Function Sensor Development Tools MOS Gas Sensor Evaluation Kit

Manufacturer:

Mfr Part:
MICS-EK1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMultiple Function Sensor Development Tools
ProductEvaluation Kits
TypeGas Sensor
Tool Is For Evaluation OfSGX Metal Oxide Semiconductor
Operating Supply Voltage90 VAC to 264 VAC
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypeMultiple Function Sensor Development Tools
SeriesMiCS
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473301180
TARIC8473302000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?