Reference Only
MDPFTVC7ZNF057
Circular MIL Spec Tools, Hardware & Accessories MiniDisplayPort Jam Nut RECP Black Zi Ni.
Datasheet
MDPFTVC7ZNF057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| For Use With | MDP FTV Series | |
| MIL Type | MIL-DTL-38999 III | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.13 | $831.30 | |
| $77.93 | $2,337.90 | |
| $74.22 | $3,711.00 | |
| $71.05 | $7,105.00 |
Need more?