Reference Only
MAC810
Environmental Test Equipment .
Datasheet
MAC810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Environmental Test Equipment | |
| Equipment Type | Vibration Meter | |
| Measured Components | Vibration | |
| Accessory Type | Vibration Meter Kit | |
| Display Type | OLED | |
| Description/Function | Vibration Meter Kit | |
| Height | 25.4 mm | |
| Length | 201.93 mm | |
| Measures | Vibration Signals | |
| Product Type | Environmental Test Equipment | |
| Series | MAC | |
| Subcategory | Test Equipment | |
| Width | 59.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,122.77 | $3,122.77 |
Need more?