Reference Only
MAC800-IS
Environmental Test Equipment MAC Meter.
Datasheet
MAC800-IS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Environmental Test Equipment | |
| Equipment Type | Vibration Meter | |
| Measured Components | Vibration | |
| Accessory Type | Vibration Meter Kit | |
| Display Type | OLED | |
| Description/Function | Vibration Meter Kit | |
| Height | 25.4 mm | |
| Length | 201.93 mm | |
| Measures | Vibration Signals | |
| Product Type | Environmental Test Equipment | |
| Subcategory | Test Equipment | |
| Width | 59.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative