Reference Only

MAC200

Environmental Test Equipment .

Manufacturer:

Mfr Part:
MAC200

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEnvironmental Test Equipment
Equipment TypeVibration Meter
Measured ComponentsVibration
Accessory TypeVibration Meter
Display TypeOLED
Current Rating4 mA
Description/FunctionHandheld Vibration Meter
Frequency1 Hz to 15 kHz
Height25.4 mm
Length201.93 mm
Product TypeEnvironmental Test Equipment
SeriesMAC
SubcategoryTest Equipment
Width59.94 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,318.18$1,318.18
$1,271.03$6,355.15
Need more?
Contact Us