Reference Only
M81969/14-03
Extraction, Removal & Insertion Tools INSERT/REMOVAL TOOL FOR 16 CONTACT.
Datasheet
M81969/14-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Description/Function | For Use With Size 16 Pin/Socket Contacts | |
| For Use With | Size 16 Contacts | |
| Product Type | Extraction / Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Series | High Speed | |
| Subcategory | Tools | |
| Type | Removal Tool | |
| Part # Aliases | 10-538988-16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8207909100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $2,075.00 |
Need more?