Reference Only

IT052

DIN Rail Mount Enclosures .

Manufacturer:

Mfr Part:
IT052

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN Rail Mount Enclosures
TypeIntelligent Transmitter Module
MaterialFiberglass
ColorGray
Length1.333 ft
Width1.167 ft
Height8 in
IP RatingIP66
NEMA Rating4X
SeriesIntelligent Transmitter
TypeIntelligent Transmitter Module
MaterialFiberglass
ColorGray
Length1.333 ft
Width1.167 ft
Height8 in
IP RatingIP66
NEMA Rating4X
SeriesIntelligent Transmitter
Housing ColorGray
Product TypeElectrical Enclosures
ProductBoxes
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$643.87$643.87
$635.10$3,175.50
Need more?
Contact Us