Reference Only
IT051
DIN Rail Mount Enclosures
Datasheet
IT051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Intelligent Transmitter Module | |
| Material | Fiberglass | |
| Color | Gray | |
| Length | 10 in | |
| Width | 8 in | |
| Height | 6 in | |
| IP Rating | IP66 | |
| NEMA Rating | 4X | |
| Series | iT0xx | |
| Manufacturer | Amphenol | |
| Type | Intelligent Transmitter Module | |
| Material | Fiberglass | |
| Color | Gray | |
| Length | 10 in | |
| Width | 8 in | |
| Height | 6 in | |
| IP Rating | IP66 | |
| NEMA Rating | 4X | |
| Series | iT0xx | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019905150 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?