Reference Only
IC07840003
Ribbon Cables / IDC Cables Cstack Flex Cbl Assy DLP 150 Pos 23.62in.
Datasheet
IC07840003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Flex Cable | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 150 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 150 Position | |
| Gender | Female / Female | |
| Current Rating | 500 mA | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | cStack | |
| Part # Aliases | 7840-003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---