Reference Only

IC07840002

Ribbon Cables / IDC Cables Cstack Flex Cbl Assy DLP 150 Pos 12.2in.

Manufacturer:

Mfr Part:
IC07840002

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDC Socket
Connector End A Pin Count150 Position
Connector End BIDC Socket
Connector End B Pin Count150 Position
GenderFemale / Female
Current Rating500 mA
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenamecStack
Part # Aliases7840-002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$408.00$10,200.00
Need more?
Contact Us