Reference Only
HVCOCF0212DNL3000
EV Charging Cables CCS2/ VEHICLE INLET /500A DC/63A AC/ 150MM2 CABLE ASSEMBLY L=3M
Datasheet
HVCOCF0212DNL3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Cable Length | 3 m | |
| Current Rating | 63 A, 500 A | |
| Voltage Rating | 480 VAC, 1 kVDC | |
| IP Rating | IP44 | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Connector End A Pin Count | 9 Position | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?