Reference Only
FT-ATS34P
New Product
Extraction, Removal & Insertion Tools Installation fixture for ATS04-34P*.
Datasheet
FT-ATS34P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Installation Fixture | |
| For Use With | ATS04-34P | |
| Height | 18.3 mm | |
| Length | 92.2 mm | |
| Product Type | Extraction / Insertion Tools | |
| Series | ATS | |
| Size | 92.2 mm x 29 mm x 18.3 mm | |
| Subcategory | Tools | |
| Tradename | ATS Series | |
| Width | 29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.74 | $167.40 | |
| $16.08 | $482.40 |
Need more?