Reference Only
FOHHB23L00002
Computer Cables
Datasheet
FOHHB23L00002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Mini SAS/SATA Cable | |
| Connector End A | Mini-SAS | |
| Connector End B | Mini-SAS | |
| Gender | Male / Male | |
| Cable Length | 2 m | |
| Jacket Color | Aqua | |
| Voltage Rating | 3.3 V | |
| Product Type | Computer Cables | |
| Series | Mini-SAS HD | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?