Reference Only
FH 0200 091 1
Extraction, Removal & Insertion Tools REMOVAL/INSERTION.
Datasheet
FH 0200 091 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| For Use With | Contacts 18 AWG to 26 AWG | |
| Length | 121 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Series | C091 | |
| Subcategory | Tools | |
| Tradename | C091 | |
| Type | Release and Insertion Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $438.59 | $877.18 | |
| $350.06 | $1,750.30 |
Need more?