Reference Only
DFT-210
Obsolete
Level Sensors - Industrial
Datasheet
DFT-210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Level Sensors - Industrial | |
| Type | Level Meter | |
| Technology | Ultrasonic Level Sensor | |
| Process Medium | Liquid | |
| Output Type | Digital | |
| Supply Voltage - Min | 18 VDC | |
| Supply Voltage - Max | 26 VDC | |
| Accuracy | 2.5 % | |
| Series | DFT | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors | |
| Tradename | Digital Fluid Trac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026102080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?