D38999/24WF32SN-LC Glenair

D38999/24WF32SN-LC

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
D38999/24WF32SN-LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
Contact GenderWithout Socket Contacts
Current Rating7.5 A
Insert Arrangement19-32
MIL TypeMIL-DTL-38999 III
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StylePanel
Number of Positions32 Position
PackagingReel
Product TypeCircular MIL Spec Connector
ProductReceptacles
Shell MaterialAluminum
Shell PlatingOlive Drab Chromate over Cadmium
Shell Size19
Shell StyleJam Nut
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$753.41$7,534.10
Need more?
Contact Us