Reference Only
CF-02EM1963100
Power Supplies - Chassis Mount AC-DC Module112W312V @ 3A
Datasheet
CF-02EM1963100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 112 W | |
| Input Voltage | 85 VAC to 265 VAC | |
| Number of Outputs | 3 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 3 A | |
| Output Voltage-Channel 2 | 12 VDC | |
| Output Current-Channel 2 | 3 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 500 VDC | |
| Industry | Industrial | |
| Length | 131.9 mm | |
| Width | 94 mm | |
| Height | 20 mm | |
| Series | High Speed | |
| Dimensions | 131.9 mm x 94 mm x 20 mm | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 3 | 8 A | |
| Output Voltage-Channel 3 | 5 VDC | |
| Product Type | AC-DC Power Modules | |
| Product | AC/DC Output Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?