Reference Only
CF-02EM186103
Power Supplies - Chassis Mount 3phase AC28V DC2000W
Datasheet
CF-02EM186103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 2 kW | |
| Input Voltage | 103 VAC to 127 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 28 VDC | |
| Output Current-Channel 1 | 70 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 500 VDC | |
| Length | 175.2 mm | |
| Width | 147.6 mm | |
| Height | 40.7 mm | |
| Series | High Speed | |
| Dimensions | 175.2 mm x 147.6 mm x 40.7 mm | |
| Input Frequency | 400 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | AC-DC Power Modules | |
| Product | AC/DC Output Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?