Reference Only
CF-02BBSWR
New Product
Ethernet Development Tools
Datasheet
CF-02BBSWR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Development Tools | |
| Product | Ethernet Switches | |
| Operating Supply Voltage | 5 VDC to 60 VDC | |
| Dimensions | 44.5 mm x 44.5 mm x 11.17 mm | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Ethernet Development Tools | |
| Series | High Speed | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?