Reference Only
CF-02BBGGR
New Product
Managed Ethernet Switches 4 port 10/10011G Mini Ethernet Switch Managed 1.96x1.96 inch Rugged -40C to 105C
Datasheet
CF-02BBGGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 4 Port | |
| Data Rate | 1 Gb/s | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Power Consumption | 4 W | |
| Dimensions | 55 mm x 50 mm x 16.2 mm | |
| Product Type | Managed Ethernet Switches | |
| Product | Ethernet Switches | |
| Series | High Speed | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | SwitchBlox |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?