
CBA02HDMIW039
Obsolete
HDMI Cables
Datasheet
CBA02HDMIW039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | HDMI | |
| Connector End B Pin Count | 19 Position | |
| Gender | Male / Male | |
| Product Type | HDMI Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| TARIC | 8544422000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?