Reference Only

CAUSB3FTV2AZN50

USB Cables / IEEE 1394 Cables

Manufacturer:

Mfr Part:
CAUSB3FTV2AZN50

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
Connector End AUSB Type A
Connector End A Pin Count9 Position
Connector End BReceptacle
Connector End B Pin Count9 Position
GenderMale / Female
Cable Length5 m
Jacket MaterialPolyurethane (PUR)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?