Reference Only
C146 10A004 901 15
Heavy Duty Power Connectors male insert 4 pole.
Datasheet
C146 10A004 901 15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Insert / Contact Gender | Pin (Male) | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| For Use With | Turned Contacts | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.38 | $193.80 | |
| $18.44 | $368.80 | |
| $17.77 | $888.50 | |
| $17.32 | $3,464.00 | |
| $17.06 | $8,530.00 |
Need more?