Reference Only
AU10176672-CAAACLF
New Product
EV Charging Cables Type 6 Charging Gun, FLRY-B, 30A, 2P5S,1m
Datasheet
AU10176672-CAAACLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Charging Cables | |
| Type | EV Vehicle Gun | |
| Cable Length | 1 m | |
| Current Rating | 30 A | |
| Voltage Rating | 120 V | |
| Number of Positions | 7 Position | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 90 C | |
| IP Rating | IP56 | |
| Connector End A | Type 6 | |
| Connector End A Pin Count | 7 Position | |
| Connector End B Pin Count | No Connector | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product Type | EV Charging Cables | |
| Product | Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?