Reference Only

AU10176671-BCAGDLF

New Product
EV Charging Cables Type 6 Charging Inlet, FLRY-B, 100A-GEN-without NTC, 0.2m

Manufacturer:

Mfr Part:
AU10176671-BCAGDLF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Charging Cables
TypeCharging Inlet
Cable Length0.2 m
Current Rating100 A
Voltage Rating120 V
Number of Positions7 Position
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 90 C
IP RatingIP56
Connector End AType 6
Connector End BNo Connector
Connector End A Pin Count7 Position
Flammability RatingUL 94 V-0
Product TypeEV Charging Cables
ProductCharging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499900
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?