Reference Only
AT114009
Extraction, Removal & Insertion Tools RMOVL TOOL SZ6 6AWG.
Datasheet
AT114009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Removal Tool | |
| Description/Function | PROBE TOOL, EXTRACTION SIZE 4 | |
| For Use With | AHDP Series Contacts | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | AHDP | |
| Subcategory | Tools | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8207309000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $252.00 |
Need more?