Reference Only

AM4C10SCLA22000G

Plug-in Relays .

Manufacturer:

Mfr Part:
AM4C10SCLA22000G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPlug-in Relays
ProductIndustrial Relays
TypeFlag Industrial Relay
Coil Voltage220 VAC
Relay Contact Form4PDT
Contact TerminationQuick Connect
Mounting StylePCB Mount
Switching Voltage277 VAC, 28 VDC
Coil TerminationQuick Connect
Coil Current10 A
Contact MaterialSilver Tin
SeriesAM
Height36 mm
Length28 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width21.5 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.12$5,120.00
Need more?