Reference Only

AM2C10SCM4LD02400G

Plug-in Relays .

Manufacturer:

Mfr Part:
AM2C10SCM4LD02400G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPlug-in Relays
ProductIndustrial Relays
TypeFlag Industrial Relay
Coil Voltage24 VDC
Relay Contact FormDPDT
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StylePCB Mount
Switching Voltage277 VAC, 28 VDC
Coil Resistance650 Ohms
Contact MaterialSilver Nickel (AgNi)
SeriesAM
Height36 mm
Length28 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width21.5 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.50$4,500.00
$4.38$10,950.00
Need more?