Reference Only

AM2C05SCLA22000G

Plug-in Relays .

Manufacturer:

Mfr Part:
AM2C05SCLA22000G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPlug-in Relays
ProductIndustrial Relays
TypeFlag Industrial Relay
Coil Voltage220 VAC
Relay Contact FormDPDT
Contact Current Rating5 A
Contact TerminationQuick Connect
Mounting StylePCB Mount
Switching Voltage277 VAC, 28 VDC
Coil Resistance15 kOhms
Contact MaterialSilver Nickel (AgNi)
SeriesAM
Height36 mm
Length28 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width21.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.98$3,980.00
$3.87$9,675.00
Need more?