Reference Only

AL4C12SCLD02400G

Plug-in Relays .

Manufacturer:

Mfr Part:
AL4C12SCLD02400G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPlug-in Relays
ProductIndustrial Relay
TypeFlag Industrial Relay
Coil Voltage24 VDC
Relay Contact Form4PDT
Contact Current Rating12 A
Contact TerminationQuick Connect
Mounting StylePCB Mount
Switching Voltage28 VDC, 277 VAC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance388 Ohms
Contact MaterialSilver Tin
SeriesAL
Height35 mm
Length41 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width27.8 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.11$6,110.00
Need more?
Contact Us