AC-CP710020 Amphenol Technical Products

AC-CP710020

EV Charging Cables

Manufacturer:

Mfr Part:
AC-CP710020

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Charging Cables
TypeDC Charging Cable
Voltage Rating1.5 kVDC
Jacket MaterialCross-linked Polyethylene (XLPE)
Outside Diameter5.2 mm
Jacket ColorOrange
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Connector End ANo Connector
Connector End BNo Connector
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8544601090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?